The Fairchild 7411PC is a commercial temperature AND gate logic IC with 14 terminals. It operates within a supply voltage range of 4.75 to 5.25V and has a maximum power supply current of 24mA. The IC has a propagation delay of 27ns and a maximum operating temperature of 70°C. It is packaged in a 14-pin DIP package.
Sign in to ask questions about the Fairchild 7411PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild 7411PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | AND GATE |
| Family | 74 |
| Propagation Delay (tpd) | 27 |
| Max I(ol) | 0.016 |
| Prop. Delay@Nom-Sup | 40 |
| Number of Inputs | 3 |
| Power Supply Current-Max (ICC) | 24 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 7411PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.