The Fairchild 7411PCQR is a commercial-grade, 3-input AND gate logic IC with a supply voltage range of 4.75 to 5.25V. It operates over a temperature range of 0 to 70°C and features a propagation delay of 27ns. The device is packaged in a 14-pin DIP with a maximum power supply current of 24mA. It is designed for use in TTL/H/L logic circuits.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | AND GATE |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 27 |
| Max I(ol) | 0.016 |
| Prop. Delay@Nom-Sup | 40 |
| Number of Inputs | 3 |
| Power Supply Current-Max (ICC) | 24 |
| Schmitt Trigger | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |