The Fairchild 74121PC is a commercial-grade, monostable multivibrator IC designed for use in TTL/H/L logic circuits. It operates within a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 5V. The device features a 14-pin DIP package and is suitable for use in counters and dividers applications.
Fairchild 74121PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | TTL/H/L |
| Output Polarity | COMPLEMENTARY |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74121PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.