The 74162PC is a commercial-grade decade counter from Fairchild, operating within a temperature range of 0 to 70°C. It features 16 terminals and a dual terminal position. This logic IC is designed as a decade counter, counting in the upward direction, and is packaged in a 16-pin DIP package.
Sign in to ask questions about the Fairchild 74162PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild 74162PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Logic IC Type | DECADE COUNTER |
| Count Direction | UP |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74162PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.