Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild 74164DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild 74164DC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Family | TTL/H/L |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT DIRECTION |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74164DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.