The Fairchild 74193PC is a commercial-grade binary counter IC with a supply voltage of 5V. It operates over a temperature range of 0 to 70°C and features 16 terminals. This device is a single-function logic IC with a bidirectional count direction.
Sign in to ask questions about the Fairchild 74193PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild 74193PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BINARY COUNTER |
| Count Direction | BIDIRECTIONAL |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74193PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.