Industrial temperature grade bus driver IC, featuring ABT family BICMOS technology. This 1-bit, true output buffer offers 4 functions with a nominal supply voltage of 5V (4.5V to 5.5V range). Key specifications include a propagation delay of 4.9ns, a maximum output current (Iol) of 64mA, and a load capacitance of 50pF. Packaged in a 14-terminal PDSO (SOP) with a 5.3mm width and 10.2mm length, this component operates from -40°C to 85°C.
Sign in to ask questions about the Fairchild 74ABT125CSJX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild 74ABT125CSJX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ABT |
| Propagation Delay (tpd) | 4.9 |
| Number of Bits | 1 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 4.9 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 15 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74ABT125CSJX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.