8-bit bidirectional bus transceiver, ABT series, featuring true output polarity and BICMOS technology. Operates with a nominal supply voltage of 5V (4.5V to 5.5V range) and offers a maximum operating temperature of 85°C, with an industrial temperature grade. This 48-terminal device, packaged in a SSOP-48 (R-PDSO-G48), provides two functions with a common control for bidirectional data transfer. Key specifications include a propagation delay of 8ns and a maximum output current (Iol) of 0.064A.
Sign in to ask questions about the Fairchild 74ABT16245CSSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild 74ABT16245CSSC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.5 |
| Length | 15.875 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | ABT |
| Propagation Delay (tpd) | 8 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 3.9 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 60 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74ABT16245CSSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.