8-bit bidirectional bus transceiver, ABT family, featuring true output polarity and BICMOS technology. Operates with a nominal supply voltage of 5V (4.5V to 5.5V range) and offers a maximum power supply current of 60mA. This industrial-grade component has a propagation delay of 8ns, with a typical 3.9ns at nominal supply. Packaged in a 48-terminal SSOP (R-PDSO-G48) with a width of 7.5mm and length of 15.875mm, it functions across an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Fairchild 74ABT16245CSSCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild 74ABT16245CSSCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.5 |
| Length | 15.875 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | ABT |
| Propagation Delay (tpd) | 8 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 3.9 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 60 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74ABT16245CSSCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.