The 74AC11MTC is a 3-input AND gate IC from Fairchild, packaged in a TSSOP-14 package. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 10ns. The device is designed for industrial applications and has a supply voltage range of 2V to 6V, with a nominal voltage of 3.3V. It has a maximum output current of 0.012A and a load capacitance of 50pF. The IC has 3 inputs and is a non-Schmitt trigger device.
Sign in to ask questions about the Fairchild 74AC11MTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild 74AC11MTC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | AND GATE |
| Family | AC |
| Propagation Delay (tpd) | 10 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 10 |
| Load Capacitance | 50 |
| Number of Inputs | 3 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74AC11MTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.