
The 74AC138SCX is a 16-channel dual multiplexer from Fairchild, designed for industrial temperature operation. It has a supply voltage range of 3.3V to 6V and features a propagation delay of 15ns. The device is packaged in a SOP16 package with a width of 3.9mm and a length of 9.9mm. It can handle a maximum output current of 12uA and has a load capacitance of 50pF. The 74AC138SCX is suitable for use in a variety of applications, including data selection and switching.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild 74AC138SCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | AC |
| Propagation Delay (tpd) | 15 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 15 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74AC138SCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.