The 74AC14SCX is an industrial-grade logic inverter with a temperature range of -40 to 85 degrees Celsius. It has 14 terminals and a pin count of 14, with a supply voltage range of 2 to 6 volts. The device is packaged in a 14-pin SOP package with dimensions of 3.9mm width and 8.625mm length. It has a propagation delay of 15 nanoseconds and a maximum output current of 12 microamps. The 74AC14SCX is a Schmitt trigger device with a load capacitance of 50 picofarads.
Fairchild 74AC14SCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.625 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | AC |
| Propagation Delay (tpd) | 15 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 15 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74AC14SCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.