The 74AC169SCX is a 16-bit binary counter from Fairchild, featuring a 4-bit output and a maximum frequency of 65 MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2V and 6V. The counter has a bidirectional count direction and a positive edge trigger type, with a maximum current of 24 μA. It is packaged in a 0.150-inch SOIC-16 package.
Sign in to ask questions about the Fairchild 74AC169SCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild 74AC169SCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | AC |
| Propagation Delay (tpd) | 16 |
| Number of Bits | 4 |
| Max I(ol) | 0.024 |
| Load Capacitance | 50 |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 154 |
| Max Frequency@Nom-Sup | 65000000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74AC169SCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.