The 74AC244MTCX is a dual 4-bit bus driver from Fairchild, operating within an industrial temperature range of -40°C to 85°C. It is designed to work with supply voltages between 2V and 6V, with a nominal voltage of 3.3V. This device features a propagation delay of 10ns and can handle a maximum output current of 12mA. The 74AC244MTCX is packaged in a 20-pin TSSOP package, measuring 4.4mm in width and 6.5mm in length.
Fairchild 74AC244MTCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AC |
| Propagation Delay (tpd) | 10 |
| Number of Bits | 4 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 10 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74AC244MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.