The 74ACT244SC is a dual 4-bit bus driver from Fairchild, operating within a temperature range of -40 to 85 degrees Celsius. It has 20 terminals and is available in a 20-pin SOP package. The device can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It has a propagation delay of 10 nanoseconds and a maximum output current of 24 microamperes. The device is designed for industrial applications and is part of the ACT family of logic ICs.
Fairchild 74ACT244SC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ACT |
| Propagation Delay (tpd) | 10 |
| Number of Bits | 4 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 10 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74ACT244SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.