The Fairchild 74ALVC08MX is a 14-pin dual AND gate logic IC with a supply voltage range of 1.65 to 3.6V and an industrial temperature range of -40 to 85°C. It features a propagation delay of 5.3ns and a maximum output current of 24μA. The device is packaged in a 0.150 inch, MS-012, SOIC-14 package and is suitable for use in a variety of logic gate applications.
Sign in to ask questions about the Fairchild 74ALVC08MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild 74ALVC08MX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.6235 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | AND GATE |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 5.3 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 2.9 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74ALVC08MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.