This commercial temperature AND gate logic IC features 14 terminals and a DIP-14 package. It operates within a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 5V. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It has a propagation delay of 6.6ns and a maximum power supply current of 12.9mA. The device is available in a DIP-14 package with dimensions of 7.62mm in width and 19.18mm in length.
Sign in to ask questions about the Fairchild 74F08PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild 74F08PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | AND GATE |
| Family | F/FAST |
| Propagation Delay (tpd) | 6.6 |
| Max I(ol) | 0.02 |
| Prop. Delay@Nom-Sup | 6.6 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 12.9 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74F08PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.