The 74F08SC is a commercial temperature AND gate logic IC with a 5V supply voltage and a propagation delay of 6.6ns. It has 14 terminals and a dual terminal position. The device is packaged in a 14-pin R-PDSO-G14 package with a width of 3.9mm and a length of 8.65mm. The logic IC type is AND gate and it has a family of F/FAST. The maximum power supply current is 12.9mA and the maximum operating temperature is 70°C.
Sign in to ask questions about the Fairchild 74F08SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild 74F08SC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | AND GATE |
| Family | F/FAST |
| Propagation Delay (tpd) | 6.6 |
| Max I(ol) | 0.02 |
| Prop. Delay@Nom-Sup | 6.6 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 12.9 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74F08SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.