The Fairchild 74F194DC is a commercial temperature 16-pin DIP parallel in parallel out shift register with a maximum operating temperature of 70 degrees Celsius. It operates on a nominal supply voltage of 5 volts and can handle a maximum supply voltage of 5.25 volts. The device has a propagation delay of 8 nanoseconds and a maximum frequency of 150 MHz. The 74F194DC is packaged in a 16-pin DIP with a width of 7.62 millimeters and a length of 19.43 millimeters.
Fairchild 74F194DC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | PARALLEL IN PARALLEL OUT |
| Family | F/FAST |
| Propagation Delay (tpd) | 8 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Count Direction | BIDIRECTIONAL |
| fmax-Min | 150 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.