The 74F64PC is a commercial-grade logic IC with 11 inputs and a single function, featuring a propagation delay of 7.5ns. It operates within a temperature range of 0 to 70°C and has a maximum supply current of 4.7mA. The device is packaged in a 14-pin DIP package, measuring 7.62mm in width and 19.18mm in length. It is designed for use with a nominal supply voltage of 5V and a maximum supply voltage of 5.5V.
Fairchild 74F64PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | AND-OR-INVERT GATE |
| Family | F/FAST |
| Propagation Delay (tpd) | 7.5 |
| Max I(ol) | 0.02 |
| Prop. Delay@Nom-Sup | 7.5 |
| Number of Inputs | 11 |
| Power Supply Current-Max (ICC) | 4.7 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74F64PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.