The Fairchild 74F74SCX_NL is a commercial-grade dual flip-flop integrated circuit with a 5V supply voltage and a maximum current of 16mA. It has a propagation delay of 9.2ns and a maximum frequency of 100MHz. The device is packaged in a 0.150 inch, MS-120, SOIC-14 package and operates over a temperature range of 0 to 70 degrees Celsius. It is a JEDEC R-PDSO-G14 package with 14 terminals and a terminal position of dual.
Sign in to ask questions about the Fairchild 74F74SCX_NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild 74F74SCX_NL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | F/FAST |
| Propagation Delay (tpd) | 9.2 |
| Number of Bits | 1 |
| Max I(ol) | 0.02 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 16 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 100 |
| Max Frequency@Nom-Sup | 100000000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74F74SCX_NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.