
The 74LCX240MTC is a dual 4-bit bus driver from Fairchild, operating within a supply voltage range of 2.2-3.6V. It features an industrial temperature grade, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a TSSOP-20 package, measuring 4.4mm in width and 6.5mm in length. It has a propagation delay of 7.8ns and can handle a maximum output current of 24μA. The bus driver is designed for use in logic applications, with a load capacitance of 50pF and an output polarity of inverted.
Sign in to ask questions about the Fairchild 74LCX240MTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild 74LCX240MTC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 7.8 |
| Number of Bits | 4 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 6.5 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LCX240MTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.