The 74LCX373MTCX is an industrial-grade, 8-bit bus driver IC from Fairchild, featuring a dual-port design. It operates within a temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 2.5V, with a maximum rating of 3.6V and a minimum rating of 2V. This device is packaged in a lead-free, 4.40mm x 6.5mm TSSOP-20 package, conforming to the MO-153AC standard. The 74LCX373MTCX has a propagation delay of 10.5ns and can drive a load capacitance of up to 50pF.
Sign in to ask questions about the Fairchild 74LCX373MTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild 74LCX373MTCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 10.5 |
| Number of Bits | 8 |
| Prop. Delay@Nom-Sup | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LCX373MTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.