8-bit bus driver featuring true output, CMOS technology, and a 20-terminal TSSOP package. Operates with a supply voltage range of 2V to 3.6V, nominal 2.5V, and supports industrial temperature grades from -40°C to 85°C. Offers a propagation delay of 10.5ns, with 8.5ns at nominal supply, and a maximum output current (Iol) of 24mA. Designed with positive edge triggering and a load capacitance of 50pF, this buffer/line driver supports a maximum frequency of 150MHz.
Fairchild 74LCX574MTC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 10.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 8.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 150000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LCX574MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.