The 74LCXR2245MTCX is an industrial-grade bus transceiver from Fairchild, featuring a 20-pin TSSOP package and operating within a temperature range of -40 to 85°C. It is designed to function within a supply voltage range of 2.5 to 3.6V. This device is a single-function logic IC, classified as a bus transceiver, and is part of the LVC/LCX/Z family. It has a propagation delay of 9.6ns and can handle a maximum output current of 0.012A. The device is bidirectional and has a common control type, making it suitable for various applications in the industrial sector.
Sign in to ask questions about the Fairchild 74LCXR2245MTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild 74LCXR2245MTCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 9.6 |
| Number of Bits | 8 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LCXR2245MTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.