The Fairchild 74LS04PCQR is a commercial-grade logic inverter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a 14-terminal dual configuration and a nominal supply voltage of 5V. The device is packaged in a 14-pin PDIP and is designed for use in commercial applications.
Checking distributor stock and pricing after the page loads.
Fairchild 74LS04PCQR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | INVERTER |
| Schmitt Trigger | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |