The Fairchild 74LS112DC is a commercial-grade dual JK flip-flop integrated circuit with a supply voltage of 5V and a temperature range of 0 to 70°C. It has 16 terminals and is packaged in the R-XDIP-T16 package type. This device is a type of logic IC with two functions and a negative edge trigger type.
Sign in to ask questions about the Fairchild 74LS112DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild 74LS112DC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | J-K FLIP-FLOP |
| Trigger Type | NEGATIVE EDGE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LS112DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.