The Fairchild 74LS112PC is a commercial-grade dual JK flip-flop integrated circuit with a supply voltage of 5V and a temperature range of 0-70°C. It features 16 terminals and a package type of R-PDIP-T16. The device has a number of functions and is a type of logic IC. It operates on a negative edge trigger and has complementary output polarity.
Sign in to ask questions about the Fairchild 74LS112PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild 74LS112PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | J-K FLIP-FLOP |
| Family | LS |
| Number of Bits | 2 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | NEGATIVE EDGE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LS112PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.