Sign in to ask questions about the Fairchild 74LS181PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild 74LS181PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | ARITHMETIC LOGIC UNIT |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LS181PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.