The 74LS192PC is a dual decade counter IC from Fairchild, featuring a 5V supply voltage and commercial temperature grade. It has 16 terminals and supports bidirectional counting. The device is packaged in a DIP-16 package, suitable for through-hole mounting. The counter operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Fairchild 74LS192PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild 74LS192PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | DECADE COUNTER |
| Count Direction | BIDIRECTIONAL |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LS192PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.