The 74LS194DC is a commercial-grade, 16-pin DIP bidirectional 4-bit shift register from Fairchild. It operates over a temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 5V and is designed for use in logic IC applications. The 74LS194DC features a dual terminal position and a commercial temperature grade. It is available in a 16-pin DIP package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Bits | 4 |
| Count Direction | BIDIRECTIONAL |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |