The 74LS251PC is a commercial-grade multiplexer with 8 inputs and 16 terminals, operating within a temperature range of 0 to 70 degrees Celsius. It is a 1-function logic IC with a nominal supply voltage of 5V. The device is packaged in a DIP-16 format, suitable for through-hole mounting.
Fairchild 74LS251PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | MULTIPLEXER |
| Number of Inputs | 8 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LS251PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.