The 74LS373PC is an 8-bit D latch IC from Fairchild, featuring a commercial temperature grade and a 20-pin PDIP package. It operates within a supply voltage range of 4.75 to 5.25V and has a propagation delay of 30 units. The device is designed for use in logic applications and has a true output polarity. It can handle a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius.
Fairchild 74LS373PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Pin Count | 20 |
| Number of Functions | 8 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | D LATCH |
| Family | LS |
| Propagation Delay (tpd) | 30 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Trigger Type | NEGATIVE EDGE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LS373PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.