The 74LS42PC is a commercial-grade decimal decoder/driver from Fairchild, operating within a temperature range of 0 to 70 degrees Celsius. This logic IC features a nominal supply voltage of 5V and is packaged in a 16-pin DIP. With a single function, it is designed for use in a variety of applications, including multiplexing and demultiplexing.
Fairchild 74LS42PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | DECIMAL DECODER/DRIVER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LS42PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.