The Fairchild 74LS74APC is a dual D flip-flop IC with a commercial temperature grade and a 5V supply voltage. It features 14 terminals and operates within a temperature range of 0 to 70 degrees Celsius. The device is packaged in a 14-pin DIP package and is suitable for use in a variety of logic IC applications. The 74LS74APC is a POSITIVE EDGE triggered device, meaning it requires a positive edge on the clock input to toggle the flip-flop state.
Fairchild 74LS74APC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | D FLIP-FLOP |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.