Industrial temperature grade 4-bit, 2-function bus driver with true output polarity. Features BICMOS technology, a 3.3V nominal supply voltage (2.7V-3.6V range), and a 20-terminal TSSOP-20 package (4.4mm width, 6.5mm length). Offers a propagation delay of 4.2ns, with 3.9ns at nominal supply and load capacitance of 50pF. Maximum output current (Iol) is 0.064A, with a maximum supply current (ICC) of 16.5mA. Control is via an active-low enable.
Fairchild 74LVT244MTCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | LVT |
| Propagation Delay (tpd) | 4.2 |
| Number of Bits | 4 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 3.9 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 16.5 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LVT244MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.