The Fairchild 74LVTH16244MTDX_NL is an industrial-grade logic IC with 4 functions, operating within a temperature range of -40°C to 85°C. It features a 48-pin TSSOP-48 package with a pin count of 48 and a supply voltage range of 2.7V to 3.6V. The device has a propagation delay of 3.9ns and a maximum output current of 64μA. It is suitable for use in industrial applications where high reliability and performance are required.
Sign in to ask questions about the Fairchild 74LVTH16244MTDX_NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild 74LVTH16244MTDX_NL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | LVT |
| Propagation Delay (tpd) | 3.9 |
| Number of Bits | 4 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 3.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LVTH16244MTDX_NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.