The 74VCX132MTC is a dual NAND gate IC from Fairchild, featuring a TSSOP-14 package and operating over an industrial temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 1.5V and a maximum supply voltage of 3.6V. The device has a propagation delay of 16.4ns and a load capacitance of 30pF. It is designed for use in high-speed digital logic applications and is compliant with the ALVC/VCX/A family of logic ICs.
Sign in to ask questions about the Fairchild 74VCX132MTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild 74VCX132MTC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.4 |
| Logic IC Type | NAND GATE |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 16.4 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 3.3 |
| Load Capacitance | 30 |
| Number of Inputs | 2 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74VCX132MTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.