The 74VCX86MTCX is a 14-pin TSSOP-14 industrial-grade XOR gate logic IC from Fairchild. It operates over a temperature range of -40°C to 85°C and has a supply voltage range of 1.2V to 3.6V. The IC has a propagation delay of 39ns and a maximum output current of 24μA. It is available in a 4.4mm x 5mm TSSOP-14 package.
Sign in to ask questions about the Fairchild 74VCX86MTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild 74VCX86MTCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | XOR GATE |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 39 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 3 |
| Load Capacitance | 30 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74VCX86MTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.