
The 74VHC123A is a dual monostable multivibrator with 16 terminals, operating within a temperature range of -40°C to 85°C. It is a member of the AHC/VHC family and has a propagation delay of 27.5ns. The device is suitable for industrial applications and can operate with a supply voltage between 2V and 5.5V. The load capacitance is 50pF and the output polarity is complementary.
Fairchild 74VHC123AMTC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 27.5 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74VHC123AMTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.