The 74VHC123AN is a dual monostable multivibrator from Fairchild, operating within a supply voltage range of 2 to 5.5 volts. This industrial-grade IC features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. With a propagation delay of 27.5 nanoseconds, it is suitable for high-speed applications. The device has 16 terminals and a pin count of 16, with a package type of 16-pin DIP.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild 74VHC123AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 27.5 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74VHC123AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.