The 74VHC221AMTCX is a dual monostable multivibrator IC from Fairchild, featuring a 16-pin TSSOP package. It operates within a temperature range of -40°C to 85°C, with a supply voltage of 2.0-5.5V. This device has a propagation delay of 27.5ns and can drive a load capacitance of 50pF. The output polarity is complementary, making it suitable for various timing and counting applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild 74VHC221AMTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 27.5 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74VHC221AMTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.