The 74VHC4040MTCX is a 12-bit binary counter from Fairchild, packaged in a 16-pin TSSOP. It operates over a supply voltage range of 2 to 5.5 volts and has a temperature range of -40 to 85 degrees Celsius. This counter features a propagation delay of 17.5 nanoseconds and can handle a maximum output current of 8 microamperes. It is designed for use in industrial applications and is part of the AHC/VHC/H/U/V logic family.
Fairchild 74VHC4040MTCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 17.5 |
| Number of Bits | 12 |
| Max I(ol) | 0.008 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 125 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74VHC4040MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.