The Fairchild 74VHC4066N is a dual 4-channel analog multiplexer with 14 terminals. It operates over a temperature range of -40 to 85°C and is supplied with a voltage between 2 and 12V. The device is packaged in a 14-pin DIP with a width of 7.62mm and a length of 19.18mm. It is designed for industrial use and has a nominal supply voltage of 4.5V.
Fairchild 74VHC4066N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.