The 74VHCT138AN is a 16-channel dual 4-to-1 multiplexer from Fairchild, featuring a supply voltage range of 4.5 to 5.5V and a maximum operating temperature of 85 degrees Celsius. It has a propagation delay of 13 nanoseconds and a maximum output current of 8 microamperes. The device is packaged in a 0.300 inch plastic DIP-16 package, measuring 7.62mm in width and 19.305mm in length. It is designed for industrial temperature applications and has a load capacitance of 50 picofarads.
Fairchild 74VHCT138AN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | AHCT/VHCT |
| Propagation Delay (tpd) | 13 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 13 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74VHCT138AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.