The Fairchild 9097PC is a commercial grade logic IC with a J-K flip-flop configuration, featuring a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It is available in a 14-pin DIP package, suitable for through-hole mounting. The device is designed for use in a variety of applications, including digital logic circuits. It is constructed with a master-slave trigger type and has a commercial temperature grade. The Fairchild 9097PC is a reliable choice for designers seeking a robust and efficient logic IC solution.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Logic IC Type | JBAR-KBAR FLIP-FLOP |
| Trigger Type | MASTER-SLAVE |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |