Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Words | 16 |
| Number of Words Code | 16 |
| Memory IC Type | OTHER FIFO |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |