
The CD4052BCM is a dual 4-channel multiplexer from Fairchild, featuring 16 terminals and a DUAL terminal position. It operates within a temperature range of -55°C to 125°C and is available in a 16-pin SOP package. The device requires a supply voltage of 5V to 15V and has a temperature grade of MILITARY. It is designed for use in logic IC applications and is part of the multiplexers & demultiplexers category.
Sign in to ask questions about the Fairchild CD4052BCM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild CD4052BCM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Number of Channels | 4 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild CD4052BCM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.