N-Channel Power MOSFET featuring 600V drain-source voltage and 76A continuous drain current. This silicon Metal-oxide Semiconductor FET offers a low on-resistance of 0.036 ohms. Designed with a single element and three terminals, it utilizes a TO-247 package. Maximum operating temperature reaches 150°C.
Sign in to ask questions about the Fairchild FCH76N60N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FCH76N60N technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FCH76N60N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.