The BAT54C_NL is a dual silicon rectifier diode from Fairchild, featuring a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a pin count of 3 and a JEDEC package code of TO-236AB. This diode is suitable for general purpose rectification applications, with a maximum reverse voltage of 30 volts and a maximum power dissipation of 0.29 watts.
Fairchild BAT54C_NL technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Power Dissipation-Max | 0.29 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild BAT54C_NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.